1-6609212-3 | CORCOM

Socket, RJ45, 8 pole, 8P8C, solder connection, through hole, 1-6609212-3

Order No.: 39P8065
EAN: 4099889821536
MPN:
1-6609212-3
RJ45-8N3-B
1-6609212-3 CORCOM Modular Connectors
Image may differ

RJ45 connector, 1-6609212-3, CORCOM

RJ45 connector, Filter output termination type: PCB mount, Number of positions: 8, Mount style: printed circuit board

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Connection solder connection
Assembly through hole
Logistics
Property Value
Customs tariff number 85480030
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes