1609133-3 | CORCOM
Panel plug C14, 3 pole, PCB mounting, plug-in connection, black, 1609133-3
Order No.: 39P4677
EAN: 4099889861051
MPN:
1609133-3
6ESRM-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1650 € *
Standard delivery time from the manufacturer is: 44 Weeks
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8675 €
25 pcs.
3.6057 €
50 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 1609133-3, CORCOM
IEC Unfiltered inlets, 15 A, IEC 60320/C-14, Receptacle, Input, 1/4" Faston output, 250 VAC.
Features
- Insulator: Thermoplastic, UL 94V-0
- Terminals: Brass, tin-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | PCB mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 15 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85480030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |