42-10868 | CONEC
Plug, M8, 4 pole, screw locking, straight, 42-10868
Order No.: 49F6213
EAN: 4099889691719
MPN:
42-10868
SAL-8S-RS4-3/G3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3613 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.36 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3613 €
5 pcs.
18.3617 €
10 pcs.
17.1836 €
25 pcs.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 42-10868, CONEC
Features
- Screw connector
- Pollution degree: 3/2
- Material contact: Copper alloy
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |