120X10059X | CONEC
Mounting kit, bl 8 mm, gray, 120X10059X
Order No.: 12H323
EAN: 4099889464368
MPN:
120X10059X
Unit Price (€ / pc.)
1.1067 € *
Available: 2,213 pcs.
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
25 pcs.
0.8925 €
100 pcs.
0.7497 €
250 pcs.
0.6545 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB holder, 120X10059X, CONEC.
Type BFT 002: consists of 2 plates and 2 M 2.5 x 8.0 mm screws for connectors compliant with DIN 41612.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Bolt length | 8 mm | |
| Thread size | M4 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |