55-00561 | CONEC
Connection cable, socket, 2 pole, straight to openend, 5m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7417 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.74 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7417 €
10 pcs.
19.8016 €
25 pcs.
18.9329 €
50 pcs.
17.8976 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, 55-00561, CONEC
Connecting cable, Socket, 2-pole, Straight to open end, 5 m, with protection circuit suppressor diode / LED.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Cable cross-section | 0.75 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |