RJ45TJS11ACON0X | CONEC
Socket, RJ45, 8 pole, 8P8C, PCB mounting, RJ45TJS11ACON0X
Magnetic modular RJ45 connector housings, RJ45TJS11ACON0X, CONEC
Magnetic modular RJ45 connector housings, type Conec RJ45TJS.
Especially suitable for 10BaseT and 100BaseTX LAN Ethernet applications. Available as single-port with straight soldering pins for PCB mounting. The series meets Ethernet signal transmission requirements to IEEE standard 802.3u, and provides protection against electromagnetic interference and common-mode noise. With enhanced EMC characteristics for perfect, reliable filter performance. Technical characteristics to IEEE 802.3 and ANSI X3.263 standards, including required measurement of at least 350 µH OCL with 8.0 mADC pre-magnetization current and 1500 VRMS insulation voltage; Contacts: gold-plated on nickel primer. Fully shielded. Transformer ratio: 1 : 1/1 : 1 (TX/RX). With shunt coil, without impedance matching resistor, LED's (green left, yellow right) or without LED, tested to UL and ULC (E202784). Dimensions: a 15.5, b1 13.3, b2 17.3 mm..
Type: 11AC0N0X, RJ45 port, without LED.
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Assembly | PCB mounting |
| Property | Value |
|---|---|
| Original Packaging | Bar with 35 pieces |
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |