101A10119X | CONEC

Male connector, 31 pole, pitch 2.5 mm, solder pin, angled, gold-plated, 101A10119X

Order No.: 56F1988
EAN: 4099891023829
MPN:
101A10119X
101A10119X CONEC DIN PCB Connectors
Image may differ

Discontinued

Unit Price (€ / pc.)
5.5692 € *
Available: 38 pcs.
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
4.8909 €
100 pcs.
4.3078 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector DIN 41617, type Conec 101.

For components in computer and communication systems, and in measuring and control engineering; Operating voltage: 250 V. Operating current 20 °C/100 °C: 4.0 A/2.0 A. Test voltage: contact/contact 900 V, contact/ground 1150 V. Insulation group: A. Creepage distances: contact/contact and contact/ground min. 1.0 mm. Air gaps: contact/contact min. 1.0 mm, contact/ground min. 0.5 mm. Contact resistance: max. 15 mohm. Insulation resistance: 10 Gohm (100 Gohm at class 2, 1000 Gohm at class 3). Basic grid: 2.5 mm. Insulator: Polycarbonate, Flammability: UL 94 V-1. Contact material/finish: copper alloy/silver-plated or gold-plated. Performance class (only for gold-plated finish): class 1 (500 insertion/removal cycles), class 2 (400 insertion/removal cycles), class 3 (50 insertion/removal cycles). Operating temperatures: –25 to +85 °C (-65 to +125 °C class 1, –55 to +125 °C class 2). Standards and certifications: DIN 41617.

Male connector, angled, with solder pins, type 101.

Technical attributes (type, number of poles, contact finish, performance class): A10119X, 31-pole, gold-plated, class 3

Technical specifications
Filter Property Value
Connection solder pin
Performance level 3
Orientation angled
contact surface gold-plated
Pin number 31 pole
Contact type pin
Grid 2.5 mm
Rated current 4 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15