165X17569X | CONEC

D-Sub connector housing, size: 2 (A), angled 45°, cable Ø 5 mm, zinc die casting, metal, 165X17569X

Order No.: 55F7847
MPN:
165X17569X
165X17569X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1170 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.7957 €
50 pcs.
4.5101 €
100 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 165X17569X, CONEC

Hood, 15-positions, Metal, Side Cable Entry, Slotted screw, UNC 4-40.

Technical specifications
Filter Property Value
Shell size 2 (A)
Cable Outlet angled 45°
Cable diameter 5 mm
Shell Material zinc die casting
Type of locking slotted screw
Colour metal
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes