165X14889X | CONEC
D-Sub connector housing, size: 3 (B), straight 180°, cable Ø 6 to 12 mm, PBT, black, 165X14889X
Order No.: 55F7883
MPN:
165X14889X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3530 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
10 pcs.
9.7104 €
50 pcs.
9.1392 €
100 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X14889X, CONEC
IP67-D-SUB-Hood, 25-positions, Plastic, Straight Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (B) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 6 to 12 mm | |
| Shell Material | PBT | |
| Type of locking | slotted screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |