165X14879X | CONEC
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 6 to 12 mm, PBT, black, 165X14879X
Order No.: 55F6261
EAN: 4099889813630
MPN:
165X14879X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9956 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9956 €
5 pcs.
10.4244 €
10 pcs.
9.7461 €
25 pcs.
8.8893 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding water-proof covers, type 165X.
With 2 short screws size 4-40 UNC; Housing: PBT GV, black.
Technical attributes (type, number of poles, dimensions A, B, width across flats (C)): 14879X, 15-pole, A 49.06, B 33.3 mm, C 24
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 6 to 12 mm | |
| Shell Material | PBT | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |