165X14869X | CONEC
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 5 to 10 mm, PBT, black, 165X14869X
Order No.: 55F6260
EAN: 4099889813623
MPN:
165X14869X
CGIP67SUN09S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2816 € *
Available: 40 pcs.
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
5 pcs.
9.7461 €
10 pcs.
9.1154 €
25 pcs.
8.3181 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding water-proof covers, type 165X.
With 2 short screws size 4-40 UNC; Housing: PBT GV, black.
Technical attributes (type, number of poles, dimensions A, B, width across flats (C)): 14869X, 9-pole, A 40.76, B 25 mm, C 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 5 to 10 mm | |
| Shell Material | PBT | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |