165X14859X | CONEC
D-Sub connector housing, size: 5 (D), straight 180°, cable Ø 13 to 20 mm, PBT, black, 165X14859X
Order No.: 55F7966
MPN:
165X14859X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4803 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.48 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4803 €
10 pcs.
18.2546 €
25 pcs.
17.1836 €
50 pcs.
16.4577 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X14859X, CONEC
IP67-D-SUB-Hood, 50-positions, Plastic, Straight Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (D) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 13 to 20 mm | |
| Shell Material | PBT | |
| Type of locking | locking screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |