165X14829X | CONEC
D-Sub connector housing, size: 2 (A), straight 180°, cable Ø 6 to 12 mm, PBT, black, 165X14829X
Order No.: 55F7834
MPN:
165X14829X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
10.3173 €
50 pcs.
9.7104 €
100 pcs.
9.3058 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X14829X, CONEC
IP67-D-SUB-Hood, 15-positions, Plastic, Straight Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (A) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 6 to 12 mm | |
| Shell Material | PBT | |
| Type of locking | locking screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |