165X14819X | CONEC
D-Sub connector housing, size: 1 (E), straight 180°, cable Ø 5 to 10 mm, PBT, black, 165X14819X
Order No.: 55F7787
MPN:
165X14819X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2935 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.6509 €
50 pcs.
9.0797 €
100 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X14819X, CONEC
IP67-D-SUB-Hood, 9-positions, Plastic, Straight Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (E) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 5 to 10 mm | |
| Shell Material | PBT | |
| Type of locking | locking screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |