165X14579XE | CONEC
D-Sub connector housing, size: 3 (DB), angled 45°, cable Ø 13 mm, plastic, black, 165X14579XE
Order No.: 55F5706
EAN: 4099889813593
MPN:
165X14579XE
Unit Price (€ / pc.)
7.0567 € *
Standard delivery time from the manufacturer is: On Request
D-Sub connector housing, CONEC, 165X14579XE
Plastic hood 25-positions with side cable exit.
Technical specifications
Filter | Property | Value |
---|---|---|
Shell size | 3 (DB) | |
Cable Outlet | angled 45° | |
Cable diameter | 13 mm | |
Shell Material | plastic | |
Type of locking | locking screw M3 | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 84733020 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |