165X14569XE | CONEC
D-Sub connector housing, size: 2 (DA), angled 45°, cable Ø 9.4 mm, plastic, black, 165X14569XE
Order No.: 55F5702
EAN: 4099889813579
MPN:
165X14569XE
Unit Price (€ / pc.)
4.76 € *
Standard delivery time from the manufacturer is: 7 Weeks
D-Sub connector housing, CONEC, 165X14569XE
Plastic hood 15-positions with side cable exit.
Technical specifications
Filter | Property | Value |
---|---|---|
Shell size | 2 (DA) | |
Cable Outlet | angled 45° | |
Cable diameter | 9.4 mm | |
Shell Material | plastic | |
Type of locking | locking screw M3 | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 84733020 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |