165X14529XE | CONEC
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 12 mm, plastic, black, 165X14529XE
Order No.: 55F5686
EAN: 4099889813531
MPN:
165X14529XE
Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 7 Weeks
Cable housings for combination sub-D connectors, type 165X.
With enlarged interior to provide sufficient space for high-voltage contacts and/or coax contacts; Material: polyester, UL 90 V-0. Color: black. Operating temperatures: –33 °C to +90 °C.
Technical attributes (type, number of poles, combination sub-D housing size, thread for slotted screws): 14529XE, 25-pole, size 3, M 3
Technical specifications
Filter | Property | Value |
---|---|---|
Shell size | 3 (DB) | |
Cable Outlet | straight 180° | |
Cable diameter | 12 mm | |
Shell Material | plastic | |
Type of locking | locking screw M3 | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |