165X14419X | CONEC
D-Sub connector housing, size: 2 (A), angled 45°, cable Ø 12 mm, zinc die casting, metal, 165X14419X
Order No.: 55F7833
MPN:
165X14419X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7730 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
31.77 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7730 €
10 pcs.
30.3212 €
25 pcs.
29.0122 €
50 pcs.
27.4176 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X14419X, CONEC
Hood, 15-positions, Metal, Variable Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (A) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 12 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |