165X13409X | CONEC

D-Sub connector housing, size: 5 (D), straight 180°, cable Ø 14 mm, PBT, black, 165X13409X

Order No.: 55F7962
MPN:
165X13409X
165X13409X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.1412 €
50 pcs.
3.9032 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 165X13409X, CONEC

Hood, 50-positions, Plastic, Straight Cable Entry, Slotted screw, UNC 4-40.

Technical specifications
Filter Property Value
Shell size 5 (D)
Cable Outlet straight 180°
Cable diameter 14 mm
Shell Material PBT
Type of locking slotted screw
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes