165X13399XE | CONEC
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 15 mm, plastic, black, 165X13399XE
Order No.: 55F5688
EAN: 4099889813548
MPN:
165X13399XE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0337 € *
Available: 24 pcs.
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.6767 €
25 pcs.
4.3673 €
50 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housings for combination sub-D connectors, type 165X.
With enlarged interior to provide sufficient space for high-voltage contacts and/or coax contacts; Material: polyester, UL 90 V-0. Color: black. Operating temperatures: –33 °C to +90 °C.
Technical attributes (type, number of poles, combination sub-D housing size, thread for slotted screws): 13399XE, 37-pole, size 4, UNC 4-40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (DC) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 15 mm | |
| Shell Material | plastic | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |