165X13389XE | CONEC

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 12 mm, plastic, black, 165X13389XE

Order No.: 55F5684
EAN: 4099889813524
MPN:
165X13389XE
165X13389XE CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 31 pcs.
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0341 €
25 pcs.
3.7723 €
50 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable housings for combination sub-D connectors, type 165X.

With enlarged interior to provide sufficient space for high-voltage contacts and/or coax contacts; Material: polyester, UL 90 V-0. Color: black. Operating temperatures: –33 °C to +90 °C.

Technical attributes (type, number of poles, combination sub-D housing size, thread for slotted screws): 13389XE, 25-pole, size 3, UNC 4-40

Technical specifications
Filter Property Value
Shell size 3 (DB)
Cable Outlet straight 180°
Cable diameter 12 mm
Shell Material plastic
Type of locking locking screw 4-40 UNC
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes