165X13379XE | CONEC
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 11 mm, plastic, black, 165X13379XE
Order No.: 55F5680
EAN: 4099889813500
MPN:
165X13379XE
Unit Price (€ / pc.)
3.0940 € *
Available: 89 pcs.
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8679 €
50 pcs.
2.6775 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housings for combination sub-D connectors, type 165X.
With enlarged interior to provide sufficient space for high-voltage contacts and/or coax contacts; Material: polyester, UL 90 V-0. Color: black. Operating temperatures: –33 °C to +90 °C.
Technical attributes (type, number of poles, combination sub-D housing size, thread for slotted screws): 13379XE, 15-pole, size 2, UNC 4-40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 11 mm | |
| Shell Material | plastic | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |