165X13109X | CONEC
D-Sub connector housing, size: 4 (C), straight 180°, angled 45°, cable Ø 11 mm, PBT, black, 165X13109X
Order No.: 55F7925
MPN:
165X13109X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2003 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.8671 €
50 pcs.
4.5815 €
100 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X13109X, CONEC
Hood, 37-positions, Plastic, Straight and Side Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (C) | |
| Cable Outlet | straight 180°, angled 45° | |
| Cable diameter | 11 mm | |
| Shell Material | PBT | |
| Type of locking | locking screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |