165X10139X | CONEC
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 8.5 mm, PA, black, 165X10139X
Order No.: 48F2836
EAN: 4099889812602
MPN:
165X10139X
Cap for D-SUB, 165X10139X, CONEC
Cap for D-SUB connector for 9-pin D-SUB
Technical Data
- Colour: black
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: PA
- Cable diameter: 8,5 mm
- Cable Outlet: straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 8.5 mm | |
| Shell Material | PA | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |