16-001750 | CONEC
D-Sub connector housing, size: 1 (DE), straight 180°, angled 90°, cable Ø 8.5 mm, ABS, silver, 16-001750
Order No.: 48F1847
EAN: 4099889812596
MPN:
16-001750
Unit Price (€ / pc.)
5.0813 € *
Available: 150 pcs.
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.7124 €
25 pcs.
4.4030 €
50 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic Hood 9pos, with Snap Lock, top and side cable exit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180°, angled 90° | |
| Cable diameter | 8.5 mm | |
| Shell Material | ABS | |
| Type of locking | snap lock | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |