DLS4XS4AD01X | CONEC
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, DLS4XS4AD01X
Order No.: 55F7094
MPN:
DLS4XS4AD01X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3197 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.9865 €
50 pcs.
3.7009 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, DLS4XS4AD01X, CONEC
D-Sub Socket, Standard, Solder Pin stamped Contacts, Through hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |