DLS3XS4AG06X | CONEC

D-Sub socket, 25 pole, standard, equipped, straight, solder pin, DLS3XS4AG06X

Order No.: 55F7080
MPN:
DLS3XS4AG06X
DLS3XS4AG06X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4982 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.2245 €
50 pcs.
3.9746 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, DLS3XS4AG06X, CONEC

D-Sub Socket, Standard, Solder Pin stamped Contacts, Threaded Insert.

Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No