DLS3PP5AN21X | CONEC

D-Sub plug, 25 pole, dual port, equipped, pin header/pin header, angled, solder pin, DLS3PP5AN21X

Order No.: 55F7239
MPN:
DLS3PP5AN21X
DLS3PP5AN21X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9008 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
10 pcs.
9.2820 €
50 pcs.
8.7346 €
100 pcs.
8.3657 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, DLS3PP5AN21X, CONEC

D-Sub Dual Port, D-Sub Plug upper / D-Sub Plug bottom, Metal bracket.

Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Grid 15.88 mm
Verison (up) pin header
Version (down) pin header
Pole image dual port
Data contacts (top) 25
Data contacts (bottom) 25
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No