DLS2XS4AA39X | CONEC

D-Sub socket, 15 pole, standard, equipped, straight, solder pin, DLS2XS4AA39X

Order No.: 55F7075
MPN:
DLS2XS4AA39X
DLS2XS4AA39X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1297 €
50 pcs.
2.9393 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, DLS2XS4AA39X, CONEC

D-Sub Socket, Standard, Solder Pin stamped Contacts, Threaded rear spacer.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No