DLS2SP5AN23X | CONEC

D-Sub socket/plug, 15 pole, dual port, equipped, pin header/socket header, angled, solder pin, DLS2SP5AN23X

Order No.: 55F7163
MPN:
DLS2SP5AN23X
DLS2SP5AN23X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9008 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
10 pcs.
9.2820 €
50 pcs.
8.7346 €
100 pcs.
8.3657 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, DLS2SP5AN23X, CONEC

D-Sub Dual Port, D-Sub Socket upper / D-Sub Plug bottom, Dual Port stamped Contacts, Metal bracket.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header/pin header
Contact connection solder pin
Grid 19.05 mm
Verison (up) socket header
Version (down) pin header
Pole image dual port
Data contacts (top) 15
Data contacts (bottom) 15
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No