DLS1XS4AG06X | CONEC

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, DLS1XS4AG06X

Order No.: 55F7072
MPN:
DLS1XS4AG06X
DLS1XS4AG06X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9988 €
50 pcs.
2.8084 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, DLS1XS4AG06X, CONEC

D-Sub Socket, Standard, Solder Pin stamped Contacts, Threaded Insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No