DLS1PP5AN23X | CONEC

D-Sub plug, 9 pole, dual port, equipped, pin header/pin header, angled, solder pin, DLS1PP5AN23X

Order No.: 55F7236
MPN:
DLS1PP5AN23X
DLS1PP5AN23X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.5807 €
50 pcs.
6.1999 €
100 pcs.
5.9381 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, DLS1PP5AN23X, CONEC

D-Sub Dual Port, Plug upper / Plug bottom, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 19.05 mm
Verison (up) pin header
Version (down) pin header
Pole image dual port
Data contacts (top) 9
Data contacts (bottom) 9
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No