6STD50SAM99B50X | CONEC

D-Sub socket, 50 pole, standard, equipped, straight, solder cup, 6STD50SAM99B50X

Order No.: 55F6690
MPN:
6STD50SAM99B50X
6STD50SAM99B50X CONEC D-Sub Connectors Image 1
6STD50SAM99B50X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.9630 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
10 pcs.
31.4636 €
25 pcs.
30.0951 €
50 pcs.
28.4410 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6STD50SAM99B50X, CONEC

D-Sub Socket, IP67, 50-positions, Solder cup, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 50 pole
Version socket header
Contact connection solder cup
Pole image standard
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No