6STD37SAR99B30X | CONEC

D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 6STD37SAR99B30X

Order No.: 55F6989
MPN:
6STD37SAR99B30X
6STD37SAR99B30X CONEC D-Sub Connectors Image 1
6STD37SAR99B30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8234 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
24.82 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8234 €
10 pcs.
23.6929 €
25 pcs.
22.6576 €
50 pcs.
21.4200 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6STD37SAR99B30X, CONEC

D-Sub Socket, IP67, 37-positions, Threaded insert.

Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No