6STD37SAM99B70X | CONEC

D-Sub socket, 37 pole, standard, equipped, straight, solder cup, 6STD37SAM99B70X

Order No.: 49F3240
EAN: 4099889805451
MPN:
6STD37SAM99B70X
6STD37SAM99B70X CONEC D-Sub Connectors Image 1
6STD37SAM99B70X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.8551 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.86 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8551 €
2 pcs.
32.6060 €
5 pcs.
30.6306 €
10 pcs.
28.4767 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 6STD37SAM99B70X, CONEC

Features

  • Metal shell: Copper alloy
  • Contact material: Copper alloy
  • With O-ring
  • With threaded lock and 4-40 UNC stud bolt
Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder cup
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded bolts 4-40 UNC
Attachment (rear panel) spacer bolt 4-40 UNC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes