6STD25SAU99R40X | CONEC
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 6STD25SAU99R40X
Order No.: 55F6902
MPN:
6STD25SAU99R40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8365 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.84 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8365 €
10 pcs.
20.8488 €
25 pcs.
19.9325 €
50 pcs.
18.8496 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6STD25SAU99R40X, CONEC
D-Sub Socket, IP67, 25-positions, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |