6STD25SAM99B30X | CONEC
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 6STD25SAM99B30X
Order No.: 55F6894
MPN:
6STD25SAM99B30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.29 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2895 €
10 pcs.
19.3613 €
25 pcs.
18.5283 €
50 pcs.
17.5049 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6STD25SAM99B30X, CONEC
D-Sub Socket, IP67, Solder cup, 25-positions, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |