6STD15SAM99B30X | CONEC
D-Sub plug, 15 pole, standard, straight, solder cup, 6STD15SAM99B30X
Order No.: 49F3151
EAN: 4099889805444
MPN:
6STD15SAM99B30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3613 € *
Available: 3 pcs.
Total Price:
19.36 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3613 €
5 pcs.
18.3617 €
10 pcs.
17.1836 €
25 pcs.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder cup, 6STD15SAM99B30X, CONEC
Features
- Suitable for wire size AWG 20
- Quality class 3 (also available in quality class 1)
- Nickel-plated die-cast frame (black plastic frame on request)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |