6STD15PAM99B50X | CONEC
D-Sub plug, 15 pole, standard, equipped, straight, solder cup, 6STD15PAM99B50X
Order No.: 55F7526
MPN:
6STD15PAM99B50X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3018 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.30 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3018 €
10 pcs.
18.0880 €
25 pcs.
17.0289 €
50 pcs.
16.3030 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 6STD15PAM99B50X, CONEC
D-Sub Plug, Solder cup, IP67, Plug, Threaded bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |