6STD09SAU99R40X | CONEC

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 6STD09SAU99R40X

Order No.: 55F7069
MPN:
6STD09SAU99R40X
6STD09SAU99R40X CONEC D-Sub Connectors Image 1
6STD09SAU99R40X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9932 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
16.99 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9932 €
10 pcs.
15.9341 €
50 pcs.
14.9940 €
100 pcs.
14.3633 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6STD09SAU99R40X, CONEC

D-Sub Socket, IP67, 9-positions, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No