6STD09PAZ99S40X | CONEC

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 6STD09PAZ99S40X

Order No.: 55F7717
MPN:
6STD09PAZ99S40X
6STD09PAZ99S40X CONEC D-Sub Connectors Image 1
6STD09PAZ99S40X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7068 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.71 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7068 €
10 pcs.
17.5287 €
25 pcs.
16.5053 €
50 pcs.
15.8032 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6STD09PAZ99S40X, CONEC

D-Sub Plug, IP67, 9-positions, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No