6HDD62PAM99B70X | CONEC

D-Sub plug, 62 pole, high density, equipped, straight, solder cup, 6HDD62PAM99B70X

Order No.: 55F7405
MPN:
6HDD62PAM99B70X
6HDD62PAM99B70X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.1879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.19 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1879 €
5 pcs.
34.5457 €
10 pcs.
33.0463 €
25 pcs.
31.2375 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6HDD62PAM99B70X, CONEC

D-Sub Plug, IP67 High Density, Solder cup, 62-positions, Threaded insert.

Technical specifications
Filter Property Value
Pin number 62 pole
Version pin header
Contact connection solder cup
Pole image high density
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No