6HDD44SAR99E20X | CONEC
D-Sub socket, 44 pole, high density, equipped, straight, solder pin, 6HDD44SAR99E20X
Order No.: 55F6826
MPN:
6HDD44SAR99E20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5977 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.60 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5977 €
10 pcs.
22.5148 €
25 pcs.
21.5390 €
50 pcs.
20.3609 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6HDD44SAR99E20X, CONEC
D-Sub Socket, IP67 High Density, 44-positions, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |