6HDD26SAM99B30X | CONEC

D-Sub socket, 26 pole, high density, equipped, straight, solder cup, 6HDD26SAM99B30X

Order No.: 55F6931
MPN:
6HDD26SAM99B30X
6HDD26SAM99B30X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5870 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
10 pcs.
19.6588 €
25 pcs.
18.8020 €
50 pcs.
17.7667 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6HDD26SAM99B30X, CONEC

D-Sub Socket, IP67 High Density, Solder cup, 26-positions, Threaded insert.

Technical specifications
Filter Property Value
Pin number 26 pole
Version socket header
Contact connection solder cup
Pole image high density
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes