6HDD26PAY99R20X | CONEC

D-Sub plug, 26 pole, high density, equipped, angled, solder pin, 6HDD26PAY99R20X

Order No.: 55F7594
MPN:
6HDD26PAY99R20X
6HDD26PAY99R20X CONEC D-Sub Connectors Image 1
6HDD26PAY99R20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.7651 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
10 pcs.
20.7655 €
25 pcs.
19.8730 €
50 pcs.
18.7782 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6HDD26PAY99R20X, CONEC

D-Sub Plug, IP67 High Density, Threaded insert, 26-positions, Metal bracket.

Technical specifications
Filter Property Value
Pin number 26 pole
Version pin header
Contact connection solder pin
Pole image high density
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No