6HDD26PAM99B70X | CONEC
D-Sub plug, 26 pole, high density, equipped, straight, solder cup, 6HDD26PAM99B70X
Order No.: 55F7591
MPN:
6HDD26PAM99B70X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6449 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.64 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6449 €
10 pcs.
23.5263 €
25 pcs.
22.5029 €
50 pcs.
21.2772 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 6HDD26PAM99B70X, CONEC
D-Sub Plug, IP67 High Density, Solder cup, 26-positions, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |