6HDD15PAY99R40X | CONEC

D-Sub plug, 15 pole, high density, equipped, angled, solder pin, 6HDD15PAY99R40X

Order No.: 55F7524
MPN:
6HDD15PAY99R40X
6HDD15PAY99R40X CONEC D-Sub Connectors Image 1
6HDD15PAY99R40X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2304 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.23 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2304 €
10 pcs.
18.3498 €
25 pcs.
17.5525 €
50 pcs.
16.6005 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6HDD15PAY99R40X, CONEC

D-Sub Plug, IP67 High Density, 15-positions, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Pole image high density
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No