6047W1SAR68E20X | CONEC
D-Sub socket, 47 pole, 47W1, equipped, straight, solder pin, 6047W1SAR68E20X
Order No.: 55F5246
MPN:
6047W1SAR68E20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2613 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.26 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2613 €
10 pcs.
29.8452 €
25 pcs.
28.5481 €
50 pcs.
26.9773 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6047W1SAR68E20X, CONEC
D-Sub Socket, IP67, Threaded rear spacer - PCB clip, Internal thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 47 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 47W1 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |