6047W1SAM61B50X | CONEC

D-Sub socket, 47 pole, 47W1, equipped, straight, solder cup, 6047W1SAM61B50X

Order No.: 55F5248
MPN:
6047W1SAM61B50X
6047W1SAM61B50X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.9975 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.00 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9975 €
5 pcs.
34.3672 €
10 pcs.
32.8678 €
25 pcs.
31.0709 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6047W1SAM61B50X, CONEC

D-Sub Socket, IP67, Solder cup, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 47 pole
Version socket header
Contact connection solder cup
Pole image 47W1
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No