6043W2SAT81S40X | CONEC
D-Sub socket, 43 pole, 43W2, equipped, angled, solder pin, 6043W2SAT81S40X
Order No.: 55F5244
MPN:
6043W2SAT81S40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5286 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.53 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5286 €
5 pcs.
45.4580 €
10 pcs.
43.5659 €
25 pcs.
41.8285 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6043W2SAT81S40X, CONEC
D-Sub Socket, IP67, Metal bracket, Internal thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 43 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 43W2 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |